9-2367341-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-2367341-2

DigiKey Part Number
1734-9-2367341-2-ND
Manufacturer
Manufacturer Product Number
9-2367341-2
Description
2POS,CSS SIZE 20,PIN OUTER HSG A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.66.24000kr.66.24
10kr.56.27600kr.562.76
25kr.52.75080kr.1,318.77
50kr.50.23260kr.2,511.63
100kr.47.83580kr.4,783.58
300kr.44.26937kr.13,280.81
600kr.42.15838kr.25,295.03
1.200kr.40.14867kr.48,178.40
Manufacturers Standard Package
Unit Price without VAT:kr.66.24000
Unit Price with VAT:kr.82.80000