
ADA4084-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4084-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4084-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4084-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-2ACPZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-2ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.6V/µs | |
Gain Bandwidth Product | 15.9 MHz | |
-3db Bandwidth | 13.9 MHz | |
Current - Input Bias | 140 nA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 625µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.32000 | kr.64.32 |
| 10 | kr.43.69300 | kr.436.93 |
| 25 | kr.38.31040 | kr.957.76 |
| 100 | kr.32.22780 | kr.3,222.78 |
| 250 | kr.29.51988 | kr.7,379.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.29.52000 | kr.44,280.00 |
| Unit Price without VAT: | kr.64.32000 |
|---|---|
| Unit Price with VAT: | kr.80.40000 |










