
9-1532017-3 | |
|---|---|
DigiKey Part Number | 9-1532017-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-1532017-3 |
Description | CONN MICRO-D RCPT 31POS CRIMP |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type |
Packaging Bulk | Contact Type Signal |
Part Status Obsolete | Flange Feature Housing/Shell (Unthreaded) |
Connector Style | Termination Crimp |
Connector Type Receptacle, Female Sockets | Base Product Number |
Number of Positions |

