



776539-3 | |
|---|---|
DigiKey Part Number | A104239-ND |
Manufacturer | |
Manufacturer Product Number | 776539-3 |
Description | CONN RCPT HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776539-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.22000 | kr.28.22 |
| 10 | kr.23.95500 | kr.239.55 |
| 25 | kr.22.45360 | kr.561.34 |
| 50 | kr.21.37980 | kr.1,068.99 |
| 100 | kr.20.35900 | kr.2,035.90 |
| 250 | kr.19.08428 | kr.4,771.07 |
| 500 | kr.18.17370 | kr.9,086.85 |
| 1.000 | kr.17.30682 | kr.17,306.82 |
| 2.500 | kr.16.22441 | kr.40,561.02 |
| Unit Price without VAT: | kr.28.22000 |
|---|---|
| Unit Price with VAT: | kr.35.27500 |


