
776532-4 | |
|---|---|
DigiKey Part Number | A104213-ND |
Manufacturer | |
Manufacturer Product Number | 776532-4 |
Description | CONN PLUG HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776532-4 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 19 | kr.23.48158 | kr.446.15 |
| 38 | kr.22.35842 | kr.849.62 |
| 57 | kr.21.72737 | kr.1,238.46 |
| 114 | kr.20.68956 | kr.2,358.61 |
| 266 | kr.19.48857 | kr.5,183.96 |
| 513 | kr.18.60647 | kr.9,545.12 |
| 1.007 | kr.17.74230 | kr.17,866.50 |
| 2.508 | kr.16.63707 | kr.41,725.77 |
| Unit Price without VAT: | kr.28.91000 |
|---|---|
| Unit Price with VAT: | kr.36.13750 |


