



776437-4 | |
|---|---|
DigiKey Part Number | A104171-ND |
Manufacturer | |
Manufacturer Product Number | 776437-4 |
Description | CONN PLUG HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776437-4 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 776437-1 | TE Connectivity Deutsch ICT Connectors | 138 | A104168-ND | kr.32.40000 | Parametric Equivalent |
| 776437-2 | TE Connectivity Deutsch ICT Connectors | 33 | A104169-ND | kr.32.97000 | Parametric Equivalent |
| 776437-3 | TE Connectivity Deutsch ICT Connectors | 172 | A104170-ND | kr.33.60000 | Parametric Equivalent |
| 776533-1 | TE Connectivity Deutsch ICT Connectors | 120 | A104214-ND | kr.29.92000 | Parametric Equivalent |
| 776533-2 | TE Connectivity Deutsch ICT Connectors | 88 | A104215-ND | kr.32.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.17000 | kr.34.17 |
| 14 | kr.28.37571 | kr.397.26 |
| 28 | kr.27.02214 | kr.756.62 |
| 56 | kr.25.73018 | kr.1,440.89 |
| 112 | kr.24.50188 | kr.2,744.21 |
| 252 | kr.23.13925 | kr.5,831.09 |
| 504 | kr.22.03528 | kr.11,105.78 |
| 1.008 | kr.20.98439 | kr.21,152.27 |
| 2.506 | kr.19.67991 | kr.49,317.85 |
| Unit Price without VAT: | kr.34.17000 |
|---|---|
| Unit Price with VAT: | kr.42.71250 |







