776430-4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 295
Unit Price: kr.20.61000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 333
Unit Price: kr.20.99000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 275
Unit Price: kr.21.37000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 4.928
Unit Price: kr.19.02000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 268
Unit Price: kr.20.99000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 177
Unit Price: kr.21.37000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 316
Unit Price: kr.21.75000
Datasheet
3 Position Rectangular Housing Connector Receptacle Black 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black 0.177" (4.50mm)
776430-4
776430-4

776430-4

DigiKey Part Number
A104179-ND
Manufacturer
Manufacturer Product Number
776430-4
Description
CONN RCPT HSG 3POS 4.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
776430-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Thermoplastic, Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.177" (4.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
776430-1TE Connectivity Deutsch ICT Connectors295A104176-NDkr.20.61000Parametric Equivalent
776430-2TE Connectivity Deutsch ICT Connectors333A104177-NDkr.20.99000Parametric Equivalent
776430-3TE Connectivity Deutsch ICT Connectors275A104178-NDkr.21.37000Parametric Equivalent
776535-1TE Connectivity Deutsch ICT Connectors4.928A104222-NDkr.19.02000Parametric Equivalent
776535-2TE Connectivity Deutsch ICT Connectors268A104223-NDkr.20.99000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.75000kr.21.75
10kr.18.48700kr.184.87
25kr.17.32600kr.433.15
50kr.16.49920kr.824.96
100kr.15.71050kr.1,571.05
250kr.14.72680kr.3,681.70
500kr.14.02382kr.7,011.91
1.000kr.13.35483kr.13,354.83
2.500kr.12.51942kr.31,298.55
Manufacturers Standard Package
Unit Price without VAT:kr.21.75000
Unit Price with VAT:kr.27.18750