



776430-2 | |
|---|---|
DigiKey Part Number | A104177-ND |
Manufacturer | |
Manufacturer Product Number | 776430-2 |
Description | CONN RCPT HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776430-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.90000 | kr.20.90 |
| 10 | kr.17.78300 | kr.177.83 |
| 25 | kr.16.66680 | kr.416.67 |
| 50 | kr.15.87080 | kr.793.54 |
| 100 | kr.15.11240 | kr.1,511.24 |
| 250 | kr.14.16600 | kr.3,541.50 |
| 500 | kr.13.49004 | kr.6,745.02 |
| 1.000 | kr.12.84634 | kr.12,846.34 |
| 2.500 | kr.12.04277 | kr.30,106.93 |
| Unit Price without VAT: | kr.20.90000 |
|---|---|
| Unit Price with VAT: | kr.26.12500 |







