
5-1991226-2 | |
|---|---|
DigiKey Part Number | 1734-5-1991226-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1991226-2 |
Description | 1 POS. RING TONGUE HOUSING ASSY. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1-6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-1991226-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1-6 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | kr.26.21477 | kr.37,749.27 |
| Unit Price without VAT: | kr.26.21477 |
|---|---|
| Unit Price with VAT: | kr.32.76846 |


