
29-321-12B | |
|---|---|
DigiKey Part Number | 1734-29-321-12B-ND |
Manufacturer | |
Manufacturer Product Number | 29-321-12B |
Description | RELAY 29-321-12B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 29-321-12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 400 mA | |
Coil Type | Non Latching | |
Features | Diode, Magnetic Blowout | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Coil Resistance | 62 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,211.17600 | kr.22,111.76 |
| Unit Price without VAT: | kr.2,211.17600 |
|---|---|
| Unit Price with VAT: | kr.2,763.97000 |

