
3-968977-9 | |
|---|---|
DigiKey Part Number | 1734-3-968977-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-968977-9 |
Description | 2,8MM FLA-STE-GEH3P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-968977-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.217" (5.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 10 | kr.10.86000 | kr.108.60 |
| 25 | kr.10.17960 | kr.254.49 |
| 50 | kr.9.69380 | kr.484.69 |
| 100 | kr.9.23040 | kr.923.04 |
| 250 | kr.8.65232 | kr.2,163.08 |
| 500 | kr.8.23922 | kr.4,119.61 |
| 1.500 | kr.7.62482 | kr.11,437.23 |
| 3.000 | kr.7.26112 | kr.21,783.36 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

