Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-2356631-4 | |
|---|---|
DigiKey Part Number | 1734-3-2356631-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-2356631-4 |
Description | 3POS,MCON 1.2,TAB HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2356631-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.13.78256 | kr.11,026.05 |
| Unit Price without VAT: | kr.13.78256 |
|---|---|
| Unit Price with VAT: | kr.17.22820 |




