3-2356631-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.10.55713
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.12.87968
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: kr.13.78256
Datasheet
3-2356631-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2356631-3

DigiKey Part Number
1734-3-2356631-3-ND
Manufacturer
Manufacturer Product Number
3-2356631-3
Description
3POS,MCON 1.2,TAB HSG ASSY,SLD,C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-2356631-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.13.25208kr.10,601.66
Manufacturers Standard Package
Unit Price without VAT:kr.13.25208
Unit Price with VAT:kr.16.56510