
3-2177380-2 | |
|---|---|
DigiKey Part Number | 1734-3-2177380-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2177380-2 |
Description | RING TONGUE, CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 8 ~ 50mm² M12 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 3-2177380-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Deutsch Connectors | Termination Crimp |
Packaging Box | Wire Gauge 8 ~ 50mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Contact Finish Nickel |
Stud/Tab Size M12 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.394" (10.01mm) |
Tab Thickness 0.138" (3.50mm) | Diameter - Barrel OD 0.551" (14.00mm) |
Length - Overall 1.843" (46.81mm) | Diameter - Ring ID 0.472" (12.00mm) |
Width - Outer Edges 0.713" (18.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.54870 | kr.10,274.35 |
| Unit Price without VAT: | kr.20.54870 |
|---|---|
| Unit Price with VAT: | kr.25.68588 |


