
30-511-12 | |
|---|---|
DigiKey Part Number | 1734-30-511-12-ND |
Manufacturer | |
Manufacturer Product Number | 30-511-12 |
Description | RELAY GEN PURPOSE SPST 500A 28V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Latching, Dual Coil | |
Features | Diode | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 13 VDC | |
Must Release Voltage | 10 VDC | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.2,536.43600 | kr.12,682.18 |
| Unit Price without VAT: | kr.2,536.43600 |
|---|---|
| Unit Price with VAT: | kr.3,170.54500 |

