



2461726-1 | |
|---|---|
DigiKey Part Number | 1734-2461726-1-ND |
Manufacturer | |
Manufacturer Product Number | 2461726-1 |
Description | 2POS,PCON21,REC HSG ASSY,SLD,COD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.12000 | kr.185.12 |
| 10 | kr.157.32200 | kr.1,573.22 |
| 25 | kr.147.47280 | kr.3,686.82 |
| 50 | kr.140.43580 | kr.7,021.79 |
| 228 | kr.126.19031 | kr.28,771.39 |
| 456 | kr.120.17553 | kr.54,800.04 |
| Unit Price without VAT: | kr.185.12000 |
|---|---|
| Unit Price with VAT: | kr.231.40000 |

