New Product
1 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Rectangular Connectors - Housings Receptacle Black
2461722-1
2461722-1

2461722-1

DigiKey Part Number
1734-2461722-1-ND
Manufacturer
Manufacturer Product Number
2461722-1
Description
1POS,PCON21,REC HSG ASSY,SLD,COD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.139.84000kr.139.84
10kr.118.84100kr.1,188.41
25kr.111.39920kr.2,784.98
50kr.106.08440kr.5,304.22
100kr.101.02310kr.10,102.31
432kr.91.12326kr.39,365.25
Manufacturers Standard Package
Unit Price without VAT:kr.139.84000
Unit Price with VAT:kr.174.80000