New Product
1 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Rectangular Connectors - Housings Receptacle Black
2461715-1
2461715-1

2461715-1

DigiKey Part Number
1734-2461715-1-ND
Manufacturer
Manufacturer Product Number
2461715-1
Description
1POS,PCON21,REC HSG ASSY,SLD,COD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.123.00000kr.123.00
10kr.104.54200kr.1,045.42
25kr.97.99080kr.2,449.77
50kr.93.31480kr.4,665.74
144kr.86.60694kr.12,471.40
288kr.82.47781kr.23,753.61
576kr.78.54599kr.45,242.49
Manufacturers Standard Package
Unit Price without VAT:kr.123.00000
Unit Price with VAT:kr.153.75000