


2443734-2 | |
|---|---|
DigiKey Part Number | 1734-2443734-2-ND |
Manufacturer | |
Manufacturer Product Number | 2443734-2 |
Description | COMBO 2,CHARGE INLET KIT 120 SQM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 62196 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 2443734-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 62196 | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 9 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Crimp, Solder Tab | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,092.61000 | kr.2,092.61 |
| 10 | kr.1,779.02700 | kr.17,790.27 |
| 25 | kr.1,702.23880 | kr.42,555.97 |
| Unit Price without VAT: | kr.2,092.61000 |
|---|---|
| Unit Price with VAT: | kr.2,615.76250 |

