2443730-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2443730-4
TE Connectivity HIVONEX High-Power Charging Inlets PIO | DigiKey

2443730-4

DigiKey Part Number
1734-2443730-4-ND
Manufacturer
Manufacturer Product Number
2443730-4
Description
COMBO 2, CHARGE INLET KIT 95SQMM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins IEC 62196 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
2443730-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Style
IEC 62196
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
9
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Crimp, Solder Tab
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,771.33000kr.1,771.33
10kr.1,505.86200kr.15,058.62
25kr.1,418.56000kr.35,464.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,771.33000
Unit Price with VAT:kr.2,214.16250