Terminal Female, Receptacle (Socket) Connector Solder 3/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2386340-2

DigiKey Part Number
1734-2386340-2-ND
Manufacturer
Manufacturer Product Number
2386340-2
Description
DIA 14MM,TERMINAL,FAM SLD/UNSLD,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Solder 3/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity Deutsch Connectors
Terminal Type
Female, Receptacle (Socket)
Series
Termination
Solder
Packaging
Box
Wire Gauge
3/0 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.160.47000kr.160.47
10kr.136.36100kr.1,363.61
40kr.123.65225kr.4,946.09
80kr.117.75288kr.9,420.23
120kr.114.43492kr.13,732.19
280kr.107.80061kr.30,184.17
520kr.103.20008kr.53,664.04
Manufacturers Standard Package
Unit Price without VAT:kr.160.47000
Unit Price with VAT:kr.200.58750