
ASFM0242X | |
|---|---|
DigiKey Part Number | 255-ASFM0242XTR-ND - Tape & Reel (TR) 255-ASFM0242XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASFM0242X |
Description | RELAY SAFETY DPST NONC 6A/3A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 11 mA | |
Coil Power | 270mW | |
Coil Resistance | 2.133 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.251.78000 | kr.251.78 |
| 10 | kr.224.22400 | kr.2,242.24 |
| 25 | kr.214.10320 | kr.5,352.58 |
| 50 | kr.206.74680 | kr.10,337.34 |
| 100 | kr.199.63780 | kr.19,963.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.194.15756 | kr.48,539.39 |
| Unit Price without VAT: | kr.251.78000 |
|---|---|
| Unit Price with VAT: | kr.314.72500 |

