
2382948-1 | |
|---|---|
DigiKey Part Number | 1734-2382948-1-ND |
Manufacturer | |
Manufacturer Product Number | 2382948-1 |
Description | HDP,CABLE ASSY,FEMALE TO FEMALE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.206.12970 | kr.20,612.97 |
| Unit Price without VAT: | kr.206.12970 |
|---|---|
| Unit Price with VAT: | kr.257.66213 |

