
2377860-1 | |
---|---|
DigiKey Part Number | 1734-2377860-1-ND |
Manufacturer | |
Manufacturer Product Number | 2377860-1 |
Description | 11POS,HYBRID,REC HSG ASSY,UNSLD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.00000 | kr.8.00 |
10 | kr.6.80300 | kr.68.03 |
25 | kr.6.37960 | kr.159.49 |
50 | kr.6.07360 | kr.303.68 |
100 | kr.5.78300 | kr.578.30 |
250 | kr.5.42080 | kr.1,355.20 |
600 | kr.5.09578 | kr.3,057.47 |
1.200 | kr.4.85253 | kr.5,823.04 |
3.000 | kr.4.54882 | kr.13,646.46 |
Unit Price without VAT: | kr.8.00000 |
---|---|
Unit Price with VAT: | kr.10.00000 |