
2374559-1 | |
---|---|
DigiKey Part Number | 1734-2374559-1-ND |
Manufacturer | |
Manufacturer Product Number | 2374559-1 |
Description | 1PORT,COAX,PIN HSG ASSY,SLD,180D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2374559-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.24000 | kr.26.24 |
10 | kr.22.27200 | kr.222.72 |
25 | kr.20.87440 | kr.521.86 |
50 | kr.19.87720 | kr.993.86 |
100 | kr.18.92740 | kr.1,892.74 |
250 | kr.17.74232 | kr.4,435.58 |
500 | kr.16.89562 | kr.8,447.81 |
1.000 | kr.16.08966 | kr.16,089.66 |
2.500 | kr.15.08332 | kr.37,708.30 |
Unit Price without VAT: | kr.26.24000 |
---|---|
Unit Price with VAT: | kr.32.80000 |