
8-2108994-1 | |
|---|---|
DigiKey Part Number | 17-8-2108994-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-2108994-1 |
Description | 2108994-1 ANTENNA WITH EVB ASSY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2108994-1 - Antenna 698MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 8-2108994-1 Models |
Category | Contents Board(s) |
Manufacturer TE Connectivity AMP Connectors | Utilized IC / Part 2108994-1 |
Packaging Box | RF Frequency 698MHz ~ 2.7GHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
Frequency 698MHz ~ 2.7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.194.50870 | kr.19,450.87 |
| Unit Price without VAT: | kr.194.50870 |
|---|---|
| Unit Price with VAT: | kr.243.13588 |

