cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2825629-1

DigiKey Part Number
17-2825629-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2825629-1
Description
CLUSTER PIN RCPT 0.5SQMM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Style
-
Terminal Type
Cluster Pin Receptacle
Size
-
Termination
Crimp
Wire Gauge
18-20 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.500kr.0.55643kr.6,955.38
Manufacturers Standard Package
Unit Price without VAT:kr.0.55643
Unit Price with VAT:kr.0.69554