


2327309-4 | |
|---|---|
DigiKey Part Number | 1734-2327309-4-ND |
Manufacturer | |
Manufacturer Product Number | 2327309-4 |
Description | 46POS,HYBRID,REC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 46 Rectangular Connectors - Housings Plug Black 0.152" (3.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2327309-4 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.177" (4.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Black |
Contact Type Female Socket | Features Sealed |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.152" (3.85mm) | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | kr.31.34745 | kr.26,331.86 |
| Unit Price without VAT: | kr.31.34745 |
|---|---|
| Unit Price with VAT: | kr.39.18431 |

