
2320925-2 | |
|---|---|
DigiKey Part Number | 1734-2320925-2-ND |
Manufacturer | |
Manufacturer Product Number | 2320925-2 |
Description | CONN PLUG HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320925-2 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.07000 | kr.53.07 |
| 14 | kr.44.04571 | kr.616.64 |
| 28 | kr.41.94214 | kr.1,174.38 |
| 56 | kr.39.93768 | kr.2,236.51 |
| 112 | kr.38.03188 | kr.4,259.57 |
| 252 | kr.35.91762 | kr.9,051.24 |
| 504 | kr.34.20435 | kr.17,238.99 |
| 1.008 | kr.32.57355 | kr.32,834.14 |
| Unit Price without VAT: | kr.53.07000 |
|---|---|
| Unit Price with VAT: | kr.66.33750 |

