
2320916-2 | |
|---|---|
DigiKey Part Number | 1734-2320916-2-ND |
Manufacturer | |
Manufacturer Product Number | 2320916-2 |
Description | CONN RCPT HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320916-2 Models |
Category | Row Spacing 0.209" (5.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.177" (4.50mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.19000 | kr.40.19 |
| 10 | kr.34.12700 | kr.341.27 |
| 25 | kr.31.98840 | kr.799.71 |
| 50 | kr.30.46160 | kr.1,523.08 |
| 100 | kr.29.00650 | kr.2,900.65 |
| 250 | kr.27.19124 | kr.6,797.81 |
| 500 | kr.25.89384 | kr.12,946.92 |
| 1.000 | kr.24.65895 | kr.24,658.95 |
| 2.500 | kr.23.11710 | kr.57,792.75 |
| Unit Price without VAT: | kr.40.19000 |
|---|---|
| Unit Price with VAT: | kr.50.23750 |

