


2292906-2 | |
|---|---|
DigiKey Part Number | 1734-2292906-2-ND |
Manufacturer | |
Manufacturer Product Number | 2292906-2 |
Description | 2POS,MCON 1.2,REC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2292906-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.33000 | kr.23.33 |
| 10 | kr.19.85100 | kr.198.51 |
| 25 | kr.18.60400 | kr.465.10 |
| 50 | kr.17.71400 | kr.885.70 |
| 100 | kr.16.86820 | kr.1,686.82 |
| 250 | kr.15.81144 | kr.3,952.86 |
| 550 | kr.14.95605 | kr.8,225.83 |
| 1.100 | kr.14.24258 | kr.15,666.84 |
| 2.750 | kr.13.35172 | kr.36,717.23 |
| Unit Price without VAT: | kr.23.33000 |
|---|---|
| Unit Price with VAT: | kr.29.16250 |











