
2286547-2 | |
|---|---|
DigiKey Part Number | 1734-2286547-2TR-ND |
Manufacturer | |
Manufacturer Product Number | 2286547-2 |
Description | HSD,HDR ASSY,180DEG,COD B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2286547-2 Models |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Features Code B |
Part Status Active | Housing Color White, Cream |
Connector Style | Center Contact Material Copper Alloy |
Connector Type Plug, Male Pin | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Tin |
Impedance 100 Ohms | Dielectric Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 105°C |
Fastening Type Latch Lock | Voltage Rating 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 690 | kr.44.30135 | kr.30,567.93 |
| Unit Price without VAT: | kr.44.30135 |
|---|---|
| Unit Price with VAT: | kr.55.37669 |

