
2-968976-9 | |
|---|---|
DigiKey Part Number | 1734-2-968976-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-968976-9 |
Description | MCP2.8 BU-GEH 3P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Housing for Female Insert Gray 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-968976-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.217" (5.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.34500 | kr.53.45 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |


