
2-965641-1 | |
|---|---|
DigiKey Part Number | 1734-1879-ND |
Manufacturer | |
Manufacturer Product Number | 2-965641-1 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-965641-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Tab | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.10.22000 | kr.102.20 |
| 25 | kr.9.58120 | kr.239.53 |
| 50 | kr.9.12320 | kr.456.16 |
| 100 | kr.8.68710 | kr.868.71 |
| 250 | kr.8.14308 | kr.2,035.77 |
| 500 | kr.7.75420 | kr.3,877.10 |
| 1.500 | kr.7.17599 | kr.10,763.98 |
| 3.000 | kr.7.00139 | kr.21,004.17 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |


