Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2306868-4 | |
|---|---|
DigiKey Part Number | 1734-2-2306868-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2306868-4 |
Description | 2POS MATE-AX PIN HSG ASSY SLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Violet 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2306868-4 Models |
Category | Pitch 0.157" (4.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Violet |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2306868-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2306868-3-ND | kr.3.67913 | Parametric Equivalent |
| 2-2357600-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2-2357600-3-ND | kr.14.68778 | Parametric Equivalent |
| 2306868-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2306868-1-ND | kr.2.96229 | Parametric Equivalent |
| 2306868-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2306868-2-ND | kr.2.96229 | Parametric Equivalent |
| 2306868-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2306868-3-ND | kr.2.96229 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.3.75396 | kr.6,006.34 |
| Unit Price without VAT: | kr.3.75396 |
|---|---|
| Unit Price with VAT: | kr.4.69245 |











