
1-2461733-2 | |
|---|---|
DigiKey Part Number | 1734-1-2461733-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2461733-2 |
Description | 2POS,TAB15.5X3.0,HDR ASSY,90DEG, |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Header Connector Crimp Silver |
Datasheet | Datasheet |
Category | Pitch 1.398" (35.50mm) |
Manufacturer TE Connectivity Deutsch Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Header | Wire Type Discrete |
Contact Type Tab | Contact Finish Silver |
Number of Positions 2 | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.207.70000 | kr.207.70 |
| 50 | kr.157.55920 | kr.7,877.96 |
| 100 | kr.150.04500 | kr.15,004.50 |
| Unit Price without VAT: | kr.207.70000 |
|---|---|
| Unit Price with VAT: | kr.259.62500 |

