36 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Rectangular Housing Connector Receptacle Black
1-2445860-1
1-2445860-1

1-2445860-1

DigiKey Part Number
1734-1-2445860-1-ND
Manufacturer
Manufacturer Product Number
1-2445860-1
Description
36POS,HYBRID,PIN HSG ASSY,SLD,CO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1-2445860-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
7
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Color
Black
Connector Type
Features
Sealed, Terminal Position Lock (TPA)
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.119.45000kr.119.45
10kr.101.53500kr.1,015.35
25kr.95.17600kr.2,379.40
60kr.89.47533kr.5,368.52
120kr.85.20700kr.10,224.84
300kr.79.87767kr.23,963.30
540kr.76.63674kr.41,383.84
Manufacturers Standard Package
Unit Price without VAT:kr.119.45000
Unit Price with VAT:kr.149.31250