
2-2367198-8 | |
|---|---|
DigiKey Part Number | 17-2-2367198-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2367198-8 |
Description | CONN RCPT HSG 8POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.400 | kr.1.34572 | kr.40,909.89 |
| Unit Price without VAT: | kr.1.34572 |
|---|---|
| Unit Price with VAT: | kr.1.68215 |

