



1-1564532-1 | |
|---|---|
DigiKey Part Number | 1734-1955-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564532-1 |
Description | CONN PLUG HSG 15POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564532-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Black |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.50000 | kr.30.50 |
| 10 | kr.25.91800 | kr.259.18 |
| 25 | kr.24.29240 | kr.607.31 |
| 50 | kr.23.13080 | kr.1,156.54 |
| 150 | kr.21.40513 | kr.3,210.77 |
| 300 | kr.20.38330 | kr.6,114.99 |
| 600 | kr.19.41087 | kr.11,646.52 |
| 1.050 | kr.18.65989 | kr.19,592.88 |
| 2.550 | kr.17.52871 | kr.44,698.21 |
| Unit Price without VAT: | kr.30.50000 |
|---|---|
| Unit Price with VAT: | kr.38.12500 |




