
1-1532020-2 | |
|---|---|
DigiKey Part Number | 1-1532020-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1532020-2 |
Description | 095-0573-0987=MCJWX-10PX-0.07 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Mounting Type | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Flange Feature | - | |
Termination | - | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | kr.530.64500 | kr.33,961.28 |
| Unit Price without VAT: | kr.530.64500 |
|---|---|
| Unit Price with VAT: | kr.663.30625 |

