Pin Contact Gold Crimp 12-14 AWG Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 12-14 AWG Power, Machined
0460-220-1231
0460-220-1231

0460-220-1231

DigiKey Part Number
1734-1341-ND
Manufacturer
Manufacturer Product Number
0460-220-1231
Description
CONN PIN 12-14AWG GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 12-14 AWG Power, Machined
Datasheet
 Datasheet
EDA/CAD Models
0460-220-1231 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Deutsch Connectors
Wire Gauge
12-14 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power, Machined
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.798
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.9.78300kr.97.83
25kr.9.17000kr.229.25
50kr.8.73140kr.436.57
100kr.8.31430kr.831.43
250kr.7.79364kr.1,948.41
500kr.7.42148kr.3,710.74
1.250kr.6.95686kr.8,696.07
2.500kr.6.62497kr.16,562.42
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500