
0428-204-1890 | |
|---|---|
DigiKey Part Number | 1734-0428-204-1890-ND |
Manufacturer | |
Manufacturer Product Number | 0428-204-1890 |
Description | CONN ADAPTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Adapter 1 7/16-18 UNEF 18 |
Datasheet | Datasheet |
EDA/CAD Models | 0428-204-1890 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.480" (37.59mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 7/16-18 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | - | |
Shielding | Shielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.15000 | kr.29.15 |
| 10 | kr.25.32300 | kr.253.23 |
| Unit Price without VAT: | kr.29.15000 |
|---|---|
| Unit Price with VAT: | kr.36.43750 |


