


PS0SXD000 | |
|---|---|
DigiKey Part Number | CCM1733-ND |
Manufacturer | |
Manufacturer Product Number | PS0SXD000 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PS0SXD000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 120VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.083" (0.79mm ~ 2.11mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.73000 | kr.143.73 |
| 10 | kr.122.15300 | kr.1,221.53 |
| 25 | kr.114.50280 | kr.2,862.57 |
| 80 | kr.105.48338 | kr.8,438.67 |
| 160 | kr.100.45331 | kr.16,072.53 |
| 320 | kr.95.66366 | kr.30,612.37 |
| 560 | kr.91.96521 | kr.51,500.52 |
| Unit Price without VAT: | kr.143.73000 |
|---|---|
| Unit Price with VAT: | kr.179.66250 |


