


PS000D000 | |
|---|---|
DigiKey Part Number | PS000D000-ND |
Manufacturer | |
Manufacturer Product Number | PS000D000 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer TE Connectivity Corcom Filters | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.187" (4.7mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.031" ~ 0.083" (0.79mm ~ 2.11mm) |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 120VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.12000 | kr.123.12 |
| 10 | kr.104.64200 | kr.1,046.42 |
| 25 | kr.98.08760 | kr.2,452.19 |
| 80 | kr.90.36088 | kr.7,228.87 |
| 160 | kr.86.05081 | kr.13,768.13 |
| 320 | kr.81.94747 | kr.26,223.19 |
| 560 | kr.78.77914 | kr.44,116.32 |
| Unit Price without VAT: | kr.123.12000 |
|---|---|
| Unit Price with VAT: | kr.153.90000 |

