
6EJT8F | |
|---|---|
DigiKey Part Number | CCM2150-ND |
Manufacturer | |
Manufacturer Product Number | 6EJT8F |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.13000 | kr.183.13 |
| 24 | kr.146.29583 | kr.3,511.10 |
| 48 | kr.139.31667 | kr.6,687.20 |
| 72 | kr.135.38986 | kr.9,748.07 |
| 120 | kr.130.60083 | kr.15,672.10 |
| 264 | kr.123.54148 | kr.32,614.95 |
| 504 | kr.118.47276 | kr.59,710.27 |
| Unit Price without VAT: | kr.183.13000 |
|---|---|
| Unit Price with VAT: | kr.228.91250 |

