
4-6609089-7 | |
|---|---|
DigiKey Part Number | 4-6609089-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-6609089-7 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage Quick Connect, Threaded Post (M8) |
Datasheet | Datasheet |
EDA/CAD Models | 4-6609089-7 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect, Threaded Post (M8) |
Configuration Single Stage | Inductance 1.3mH |
Voltage - Rated AC 250V | Base Product Number |
Current 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | kr.37.04963 | kr.4,001.36 |
| Unit Price without VAT: | kr.37.04963 |
|---|---|
| Unit Price with VAT: | kr.46.31204 |


