
10EMC1 | |
---|---|
DigiKey Part Number | CCM1741-ND |
Manufacturer | |
Manufacturer Product Number | 10EMC1 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.181.57000 | kr.181.57 |
12 | kr.145.80250 | kr.1,749.63 |
36 | kr.132.32889 | kr.4,763.84 |
60 | kr.126.49067 | kr.7,589.44 |
108 | kr.120.08713 | kr.12,969.41 |
252 | kr.115.52000 | kr.29,111.04 |
Unit Price without VAT: | kr.181.57000 |
---|---|
Unit Price with VAT: | kr.226.96250 |