Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCD14745101-006 | |
|---|---|
DigiKey Part Number | 17-TCD14745101-006-ND |
Manufacturer | |
Manufacturer Product Number | TCD14745101-006 |
Description | CBL ASY CIRC 4P M TO RJ45 22.97' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 22.97' (7.00m) |
Datasheet | Datasheet |
Category | Length 22.97' (7.00m) |
Manufacturer TE Connectivity AMP Connectors | Cable Type Round |
Series | Color Green |
Packaging Bag | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCD1473A201-006 | TE Connectivity AMP Connectors | 0 | 17-TCD1473A201-006-ND | kr.641.10700 | Parametric Equivalent |
| TCD14741111-006 | TE Connectivity AMP Connectors | 0 | 17-TCD14741111-006-ND | kr.354.32050 | Parametric Equivalent |
| 09480222011075 | HARTING | 0 | 1195-09480222011075-ND | kr.838.20500 | Parametric Equivalent |
| 09486896018070 | HARTING | 0 | 1195-09486896018070-ND | kr.631.99700 | Parametric Equivalent |
| 1044470065 | Weidmüller | 0 | 281-1044470065-ND | kr.698.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.476.07400 | kr.9,521.48 |
| Unit Price without VAT: | kr.476.07400 |
|---|---|
| Unit Price with VAT: | kr.595.09250 |











