
TC8-03-PFH | |
---|---|
DigiKey Part Number | A113773-ND |
Manufacturer | |
Manufacturer Product Number | TC8-03-PFH |
Description | CONN TERM BLK COVER BLACK 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For #8, Buchanan Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 3 | |
For Use With/Related Products | #8, Buchanan Series | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.10000 | kr.15.10 |
10 | kr.12.81300 | kr.128.13 |
25 | kr.12.00640 | kr.300.16 |
50 | kr.11.43300 | kr.571.65 |
100 | kr.10.88700 | kr.1,088.70 |
250 | kr.10.20468 | kr.2,551.17 |
500 | kr.9.71764 | kr.4,858.82 |
1.000 | kr.9.25389 | kr.9,253.89 |
2.500 | kr.8.67492 | kr.21,687.30 |
Unit Price without VAT: | kr.15.10000 |
---|---|
Unit Price with VAT: | kr.18.87500 |