
TAD14247101-002 | |
|---|---|
DigiKey Part Number | 17-TAD14247101-002-ND |
Manufacturer | |
Manufacturer Product Number | TAD14247101-002 |
Description | CBL 4POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14247101-002 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Flame Retardant Non-Corrosive (FRNC) |
1st Connector Gender Male Pins | Color Green |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat5e, Industrial Environments |
1st Connector Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.70000 | kr.163.70 |
| 10 | kr.139.13100 | kr.1,391.31 |
| 25 | kr.130.42160 | kr.3,260.54 |
| 50 | kr.124.19680 | kr.6,209.84 |
| 100 | kr.118.27330 | kr.11,827.33 |
| 250 | kr.110.87620 | kr.27,719.05 |
| 500 | kr.105.59156 | kr.52,795.78 |
| Unit Price without VAT: | kr.163.70000 |
|---|---|
| Unit Price with VAT: | kr.204.62500 |

